Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock | 1 : ¥191.04000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 50 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Screw Lock | - | - | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | Gold | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Mating Flange, Mounting Flange, Pick and Place | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A | 450V | |||
240 In Stock 5,112 Factory | 1 : ¥36.62000 Tube | Tube | Active | Header | Male Pin | 0.165" (4.20mm) | 20 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.260" (6.60mm) | 0.130" (3.30mm) | 0.510" (12.95mm) | 0.380" (9.65mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 400VAC, 565VDC | |||
6 In Stock | 1 : ¥124.38000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.131" (3.33mm) | - | - | 0.220" (5.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Mating Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.9A per Contact | 275VAC |