Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,149 In Stock | 1 : ¥33.00000 Tube | Tube | Active | - | - | 0.200" (5.08mm) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Copper Alloy | - | - | - | - | - | - | - | - | |||
263 In Stock | 1 : ¥51.89000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.120" (3.05mm) | 0.091" (2.30mm) | 0.309" (7.86mm) | 0.098" (2.50mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC | |||
1,467 In Stock | 1 : ¥52.79000 Bulk | Bulk | Active | Header | Tab | 0.098" (2.50mm) | 20 | 2 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.134" (3.40mm) | - | 0.579" (14.70mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250VAC |