Headers, Male Pins

Results: 13
Manufacturer
3MAdam TechAmphenol ICC (FCI)Assmann WSW ComponentsHarwin Inc.MolexWürth Elektronik
Series
-951C-Grid 70247EconoStik™ 10129379M20M22PH1RAPH1RBWR-PHD
Packaging
BagBulkTray
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
2345691016
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.138" (3.50mm)0.173" (4.40mm)0.224" (5.70mm)0.230" (5.84mm)0.235" (5.97mm)0.236" (6.00mm)0.240" (6.10mm)
Contact Length - Post
0.094" (2.40mm)0.110" (2.79mm)0.118" (3.00mm)0.120" (3.05mm)0.130" (3.30mm)
Overall Contact Length
0.343" (8.70mm)0.454" (11.54mm)0.460" (11.68mm)-
Insulation Height
0.060" (1.52mm)0.079" (2.00mm)0.095" (2.41mm)0.098" (2.50mm)0.100" (2.54mm)0.350" (8.89mm)0.354" (9.00mm)
Contact Finish Thickness - Mating
1.00µin (0.025µm)15.0µin (0.38µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT), Glass FilledThermoplastic
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-
Insulation Color
BlackGray
Current Rating (Amps)
1A1A per Contact3A3A per Contact-
Voltage Rating
110VDC250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M20-9xx0245
M20-9990245
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
125,867
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Gold
-
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-9xx0345 Dual
M20-9980345
CONN HEADER VERT 6POS 2.54MM
Harwin Inc.
14,801
In Stock
1 : ¥2.96000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Gold
-
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
AWHx-10G
AWHW 10G-0202-T
CONN HEADER VERT 10POS 2.54MM
Assmann WSW Components
3,818
In Stock
1 : ¥5.09000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.224" (5.70mm)
0.130" (3.30mm)
-
0.354" (9.00mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
PH Series
PH1RB-05-UA
CONN HEADER R/A 5POS 2.54MM
Adam Tech
5,742
In Stock
1 : ¥1.48000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
-
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
10129379-905001BLF
10129379-905001BLF
CONN HEADER R/A 5POS 2.54MM
Amphenol ICC (FCI)
2,740
In Stock
1 : ¥1.48000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.095" (2.41mm)
Square
Gold
1.00µin (0.025µm)
-
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
110VDC
PH Series
PH1RA-05-UA
CONN HEADER R/A 5POS 2.54MM
Adam Tech
5,863
In Stock
1 : ¥1.64000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
-
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
M20-9xx0345 RA
M20-9960345
CONN HEADER R/A 3POS 2.54MM
Harwin Inc.
7,866
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
-
0.100" (2.54mm)
Square
Gold
-
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-9xxxx45
M20-9990645
CONN HEADER VERT 6POS 2.54MM
Harwin Inc.
8,392
In Stock
1 : ¥2.96000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Gold
-
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
61300511021
61300511021
CONN HEADER R/A 5POS 2.54MM
Würth Elektronik
3,659
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
-
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
61300911121
61300911121
CONN HEADER VERT 9POS 2.54MM
Würth Elektronik
1,442
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
9
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
0702471651
0702471651
CONN HEADER R/A 16POS 2.54MM
Molex
11,107
In Stock
1 : ¥28.41000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.350" (8.89mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-
-
UL94 V-0
Black
-
-
951 Series
951104-8622-AR
CONN HEADER VERT 4POS 2MM
3M
4,240
In Stock
Value Added Item
1 : ¥3.86000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.173" (4.40mm)
0.110" (2.79mm)
0.343" (8.70mm)
0.060" (1.52mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
-
M22 Series
M22-2530505
CONN HEADER R/A 5POS 2MM
Harwin Inc.
4
In Stock
1 : ¥4.02000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.138" (3.50mm)
0.094" (2.40mm)
-
0.079" (2.00mm)
Square
Gold
-
-
Phosphor Bronze
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
Showing
of 13

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.