Headers, Male Pins

Results: 4
Manufacturer
Harwin Inc.Molex
Series
M20Micro-Fit 3.0 43045
Packaging
BulkTray
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
2356
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.240" (6.10mm)-
Contact Length - Post
0.118" (3.00mm)0.125" (3.18mm)
Overall Contact Length
0.460" (11.68mm)-
Insulation Height
0.100" (2.54mm)0.390" (9.91mm)
Contact Finish Thickness - Mating
60.0µin (1.52µm)-
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA6T), Nylon 6T
Features
-Board Guide
Current Rating (Amps)
3A per Contact8A
Voltage Rating
600V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M20-9xx0246
M20-9990246
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
87,301
In Stock
1 : ¥1.15000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-9xxxx46
M20-9990546
CONN HEADER VERT 5POS 2.54MM
Harwin Inc.
53,823
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
0430450627
0430450627
CONN HEADER VERT 6POS 3MM
Molex
15,526
In Stock
1 : ¥15.93000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
M20-9xx0346
M20-9990346
CONN HEADER VERT 3POS 2.54MM
Harwin Inc.
18,762
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.