Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)Harwin Inc.Molex
Series
BERGSTIK®M20Pico-Lock 504050
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, Cuttable
Contact Type
Male BladeMale Pin
Pitch - Mating
0.059" (1.50mm)0.100" (2.54mm)
Number of Positions
4816
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.232" (5.90mm)0.240" (6.10mm)-
Contact Length - Post
0.118" (3.00mm)-
Overall Contact Length
0.460" (11.68mm)-
Insulation Height
0.079" (2.00mm)0.100" (2.54mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldGold, GXT™Tin
Contact Finish Thickness - Mating
3.94µin (0.100µm)15.0µin (0.38µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA6T), Nylon 6TThermoplastic
Features
-Pick and PlaceSolder Retention
Operating Temperature
-65°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
3A per ContactVaries by Wire Gauge
Voltage Rating
150V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5040500491
5040500491
CONN HEADER SMD R/A 4POS 1.5MM
Molex
28,597
In Stock
1 : ¥8.54000
Cut Tape (CT)
2,700 : ¥4.28749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.079" (2.00mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
150V
M20-9xxxx46
M20-9991646
CONN HEADER VERT 16POS 2.54MM
Harwin Inc.
8,507
In Stock
1 : ¥3.86000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
16
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
95278-x01-08
95278-801A08LF
CONN HEADER SMD 8POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : ¥7.80000
Cut Tape (CT)
300 : ¥5.35497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
Pick and Place
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.