Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)Sullins Connector Solutions
Series
-Minitek®
Contact Length - Mating
0.141" (3.60mm)0.157" (4.00mm)
Contact Length - Post
0.098" (2.50mm)0.110" (2.79mm)
Insulation Height
0.157" (4.00mm)0.165" (4.20mm)
Contact Finish - Mating
GoldGold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)Flash
Contact Finish - Post
-Gold
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6TThermoplastic
Operating Temperature
-40°C ~ 105°C-
Current Rating (Amps)
2A2A (AC/DC)
Voltage Rating
150V200V (AC/DC)
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
58102-S61-08LF
58102-S61-08LF
CONN HEADER R/A 16POS 2MM
Amphenol ICC (FCI)
376
In Stock
1 : ¥10.75000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.157" (4.00mm)
0.098" (2.50mm)
-
0.165" (4.20mm)
Square
Gold, GXT™
15.0µin (0.38µm)
-
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
2A (AC/DC)
200V (AC/DC)
810
In Stock
Value Added Item
1 : ¥8.87000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.141" (3.60mm)
0.110" (2.79mm)
-
0.157" (4.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
2A
150V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.