Headers, Male Pins

Results: 2
Manufacturer
3MJST Sales America Inc.
Series
951SH/SR
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.039" (1.00mm)0.079" (2.00mm)
Number of Positions
26
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough Hole
Contact Length - Mating
0.173" (4.40mm)-
Contact Length - Post
0.110" (2.79mm)-
Overall Contact Length
0.343" (8.70mm)-
Insulation Height
0.060" (1.52mm)0.114" (2.90mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Insulation Material
Polyamide (PA), NylonThermoplastic
Features
-Solder Retention
Operating Temperature
-55°C ~ 125°C-25°C ~ 85°C
Insulation Color
BlackNatural
Voltage Rating
50V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM06B-SRSS-TB(LF)(SN)
SM06B-SRSS-TB
CONN HEADER SMD R/A 6POS 1MM
JST Sales America Inc.
7,234
In Stock
1 : ¥6.73000
Cut Tape (CT)
3,000 : ¥3.17073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
951 Series
951102-8622-AR
CONN HEADER VERT 2POS 2MM
3M
19,290
In Stock
Value Added Item
1 : ¥2.05000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.173" (4.40mm)
0.110" (2.79mm)
0.343" (8.70mm)
0.060" (1.52mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.