Headers, Male Pins

Results: 3
Manufacturer
Hirose Electric Co LtdJST Sales America Inc.
Series
DF1BVH
Packaging
BulkTray
Pitch - Mating
0.098" (2.50mm)0.156" (3.96mm)
Number of Positions
4516
Number of Rows
12
Row Spacing - Mating
0.098" (2.50mm)-
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.177" (4.50mm)0.303" (7.70mm)
Contact Length - Post
0.142" (3.60mm)0.146" (3.70mm)
Overall Contact Length
0.417" (10.60mm)0.575" (14.60mm)
Insulation Height
0.370" (9.40mm)0.374" (9.50mm)
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Features
-Keying Slot
Operating Temperature
-35°C ~ 85°C-25°C ~ 85°C
Insulation Color
NaturalWhite
Current Rating (Amps)
10A-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
DF1B(Z)-4DP-2.5DSA
DF1BZ-4DP-2.5DSA
CONN HEADER VERT 4POS 2.5MM
Hirose Electric Co Ltd
9,383
In Stock
1 : ¥2.05000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.177" (4.50mm)
0.142" (3.60mm)
0.417" (10.60mm)
0.374" (9.50mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
Keying Slot
-35°C ~ 85°C
-
UL94 V-0
White
-
250V
B5P-VH
B5P-VH
CONN HEADER VERT 5POS 3.96MM
JST Sales America Inc.
37,144
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.575" (14.60mm)
0.370" (9.40mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
10A
250V
DF1B(Z)-16DP-2.5DSA
DF1BZ-16DP-2.5DSA
CONN HEADER VERT 16POS 2.5MM
Hirose Electric Co Ltd
4,877
In Stock
1 : ¥6.57000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
16
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.177" (4.50mm)
0.142" (3.60mm)
0.417" (10.60mm)
0.374" (9.50mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
Keying Slot
-35°C ~ 85°C
-
UL94 V-0
White
-
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.