Headers, Male Pins

Results: 6
Manufacturer
3MHARTINGMolexSamtec Inc.Würth Elektronik
Series
2500har-flex®KK254, 42375KK254, 6373TSWWR-PHD
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
3481016
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough Hole
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.236" (6.00mm)0.243" (6.17mm)0.295" (7.49mm)0.320" (8.13mm)-
Contact Length - Post
0.100" (2.54mm)0.112" (2.84mm)0.118" (3.00mm)0.120" (3.05mm)0.140" (3.56mm)-
Overall Contact Length
0.430" (10.92mm)0.454" (11.54mm)0.530" (13.46mm)0.560" (14.22mm)-
Insulation Height
0.090" (2.29mm)0.100" (2.54mm)0.167" (4.25mm)0.322" (8.18mm)0.390" (9.91mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)30.0µin (0.76µm)100.0µin (2.54µm)-
Contact Finish - Post
-GoldTin
Contact Material
-BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
-Board Guide, Solder RetentionKeying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-
Insulation Color
BlackWhite
Current Rating (Amps)
1.75A3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300311121
61300311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
137,405
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
22-11-2042
0022112042
CONN HEADER VERT 4POS 2.54MM
Molex
9,639
In Stock
1 : ¥5.83000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Gold
20.0µin (0.51µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
N2510-6002RB
N2510-6002-RB
CONN HEADER VERT 10POS 2.54MM
3M
41,585
In Stock
1 : ¥21.02000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
15150162601000
15150162601000
CONN HEADER SMD R/A 16POS 1.27MM
HARTING
948
In Stock
1 : ¥31.20000
Cut Tape (CT)
560 : ¥21.19405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
16
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.167" (4.25mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-103-07-G-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
6,525
In Stock
70,909
Factory
Value Added Item
1 : ¥3.61000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
KK42375 Series Tin xx Pins
0022284081
CONN HEADER VERT 8POS 2.54MM
Molex
398
In Stock
Value Added Item
1 : ¥3.69000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.120" (3.05mm)
0.530" (13.46mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.