Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,908 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
1,150 In Stock | 1 : ¥13.22000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 14 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.091" (2.30mm) | - | 0.213" (5.40mm) | Square | Gold | 10.0µin (0.25µm) | - | Copper Alloy | Plastic | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC | |||
456 In Stock | 1 : ¥34.32000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
993 In Stock | 1 : ¥65.51000 Cut Tape (CT) 300 : ¥39.98203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.197" (5.00mm) | - | - | 0.362" (9.20mm) | Square | Gold | - | - | Copper Alloy | Polyamide (PA6T), Nylon 6T | Keying Slot, Pick and Place | -40°C ~ 125°C | - | UL94 V-0 | Black | 3A | 250V | |||
483 In Stock | 1 : ¥49.34000 Tube | Tube | Active | Plug | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.205" (5.20mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V |