Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137,824 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
7,743 In Stock | 1 : ¥18.88000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.120" (3.05mm) | - | 0.388" (9.86mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | Brass | - | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
525 In Stock | 1 : ¥16.75000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
851 In Stock | 1 : ¥22.58000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | - | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
698 In Stock | 1 : ¥30.62000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 34 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
456 In Stock | 1 : ¥34.32000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
627 In Stock | 1 : ¥40.97000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
100 In Stock | 1 : ¥19.46000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | - | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
0 In Stock Check Lead Time | 1 : ¥58.95000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - |