Headers, Male Pins

Results: 4
Manufacturer
3MMolexOmron Electronics Inc-EMC Div
Series
961D3000Pico-SPOX 87437XG8
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.059" (1.50mm)0.100" (2.54mm)
Number of Positions
3620
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Latch Lock/Eject Hooks, ShortPush-Pull
Contact Length - Mating
0.106" (2.70mm)0.169" (4.30mm)0.217" (5.50mm)0.240" (6.10mm)
Contact Length - Post
0.112" (2.84mm)0.118" (3.00mm)0.130" (3.30mm)-
Overall Contact Length
0.386" (9.80mm)0.445" (11.30mm)0.652" (16.56mm)-
Insulation Height
0.098" (2.50mm)0.199" (5.05mm)0.680" (17.27mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
5.90µin (0.150µm)10.0µin (0.25µm)100.0µin (2.54µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassBrass AlloyBrass, NickelCopper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT), Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledThermoplastic
Features
-Keying Slot, Mounting FlangePick and Place
Operating Temperature
-55°C ~ 105°C-25°C ~ 105°C-
Insulation Color
BeigeBlack
Current Rating (Amps)
1.75A2A-
Voltage Rating
300V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
8743706
0874370673
CONN HEADER SMD 6POS 1.5MM
Molex
40,347
In Stock
1 : ¥7.22000
Cut Tape (CT)
900 : ¥3.18577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.199" (5.05mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
Pick and Place
-
-
UL94 V-0
Beige
-
-
D3428-6202-AR
D3428-6202-AR
CONN HEADER VERT 20POS 2.54MM
3M
172
In Stock
1 : ¥25.86000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
0.240" (6.10mm)
0.112" (2.84mm)
0.652" (16.56mm)
0.680" (17.27mm)
Square
Gold
10.0µin (0.25µm)
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
XG8 Series
XG8S-0631
CONN HEADER VERT 6POS 2.54MM
Omron Electronics Inc-EMC Div
3,868
In Stock
1 : ¥4.19000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.169" (4.30mm)
0.118" (3.00mm)
0.386" (9.80mm)
0.098" (2.50mm)
Square
Gold
5.90µin (0.150µm)
Gold
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
2A
300V
961 Series
961103-6404-AR
CONN HEADER VERT 3POS 2.54MM
3M
15,080
In Stock
Value Added Item
1 : ¥3.12000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.217" (5.50mm)
0.130" (3.30mm)
0.445" (11.30mm)
0.098" (2.50mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 105°C
-
UL94 V-0
Black
2A
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.