Headers, Male Pins

Results: 5
Manufacturer
JST Sales America Inc.MolexOmron Electronics Inc-EMC Div
Series
Pico-SPOX 87438PicoBlade 53048PicoBlade 53261XG8XH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.059" (1.50mm)0.098" (2.50mm)-
Number of Positions
2471012
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.106" (2.70mm)0.169" (4.30mm)-
Contact Length - Post
0.091" (2.30mm)0.118" (3.00mm)0.134" (3.40mm)-
Overall Contact Length
0.386" (9.80mm)-
Insulation Height
0.098" (2.50mm)0.134" (3.40mm)0.138" (3.50mm)0.175" (4.45mm)0.276" (7.00mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
5.90µin (0.150µm)39.4µin (1.00µm)100.0µin (2.54µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassBrass AlloyBrass, NickelPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT), Glass Filled
Features
-Solder Retention
Operating Temperature
-55°C ~ 105°C-40°C ~ 85°C-25°C ~ 85°C-
Insulation Color
BeigeBlackNatural
Current Rating (Amps)
2A3A-Varies by Wire Gauge
Voltage Rating
125V250V300V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B7B-XH-A(LF)(SN)(P);
B7B-XH-A
CONN HEADER VERT 7POS 2.5MM
JST Sales America Inc.
177,359
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
0532610471
0532610471
CONN HEADER SMD R/A 4POS 1.25MM
Molex
45,394
In Stock
1 : ¥5.91000
Cut Tape (CT)
1,600 : ¥3.12439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
53048-1010
0530481010
CONN HEADER R/A 10POS 1.25MM
Molex
2,239
In Stock
1 : ¥6.90000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.138" (3.50mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-40°C ~ 85°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125V
25,868
In Stock
78,000
Factory
1 : ¥1.97000
Bulk
Bulk
Active
Header
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.169" (4.30mm)
0.118" (3.00mm)
0.386" (9.80mm)
0.098" (2.50mm)
Square
Gold
5.90µin (0.150µm)
Gold
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
2A
300V
Pico-SPOX 87438 Series
0874381243
CONN HEADER SMD R/A 12POS 1.5MM
Molex
12,125
In Stock
1 : ¥7.22000
Cut Tape (CT)
1,000 : ¥4.40144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.