Headers, Male Pins

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
CTNano-Fit 105309
Packaging
BulkTray
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)
Number of Positions
23
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Detent LockLatch Holder
Contact Length - Mating
0.177" (4.50mm)-
Insulation Height
0.157" (4.00mm)0.356" (9.05mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
59.0µin (1.50µm)-
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6
Features
-Board Guide
Operating Temperature
-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Voltage Rating
125VAC250V
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Nano-Fit 105309-2Pos/BLK
1053091102
CONN HEADER VERT 2POS 2.5MM
Molex
50,643
In Stock
42,000
Factory
1 : ¥4.84000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Tin
59.0µin (1.50µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
Varies by Wire Gauge
250V
18,611
In Stock
1 : ¥2.46000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Detent Lock
0.177" (4.50mm)
0.126" (3.20mm)
-
0.157" (4.00mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
Varies by Wire Gauge
125VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.