Headers, Male Pins

Results: 11
Manufacturer
CNC TechHirose Electric Co LtdJST Sales America Inc.
Series
-DF11SignalBee™ DF51VH
Packaging
BulkTrayTube
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.156" (3.96mm)
Number of Positions
46810141620
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Fastening Type
Detent LockLocking RampPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.303" (7.70mm)-
Contact Length - Post
0.083" (2.11mm)0.118" (3.00mm)0.146" (3.70mm)
Overall Contact Length
0.299" (7.60mm)0.575" (14.60mm)-
Insulation Height
0.213" (5.40mm)0.260" (6.60mm)0.331" (8.40mm)0.370" (9.40mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
8.00µin (0.203µm)39.4µin (1.00µm)-Flash
Contact Finish - Post
-Tin
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT), Glass Filled
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-30°C ~ 85°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A2A10AVaries by Wire Gauge
Voltage Rating
50VAC/DC250V
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B4P-VH
B4P-VH
CONN HEADER VERT 4POS 3.96MM
JST Sales America Inc.
191,076
In Stock
1 : ¥2.63000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.575" (14.60mm)
0.370" (9.40mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
10A
250V
B6P-VH
B6P-VH
CONN HEADER VERT 6POS 3.96MM
JST Sales America Inc.
93,336
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.575" (14.60mm)
0.370" (9.40mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
10A
250V
3220-10-0100-00
3220-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
83,228
In Stock
1 : ¥5.34000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.083" (2.11mm)
-
0.213" (5.40mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
1,416
In Stock
1 : ¥3.04000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
0.299" (7.60mm)
0.260" (6.60mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-30°C ~ 85°C
-
UL94 V-0
Black
2A
250V
8,200
In Stock
1 : ¥4.93000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
0.299" (7.60mm)
0.260" (6.60mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-30°C ~ 85°C
-
UL94 V-0
Black
2A
250V
1,358
In Stock
1 : ¥15.68000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
0.299" (7.60mm)
0.260" (6.60mm)
Square
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
-
-30°C ~ 85°C
-
UL94 V-0
Black
2A
250V
437
In Stock
1 : ¥3.04000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
0.299" (7.60mm)
0.260" (6.60mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-30°C ~ 85°C
-
UL94 V-0
Black
2A
250V
297
In Stock
1 : ¥3.28000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
0.299" (7.60mm)
0.260" (6.60mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-30°C ~ 85°C
-
UL94 V-0
Black
2A
250V
SignalBee DF51 Series
DF51A-20DP-2DSA
CONN HEADER VERT 20POS 2MM
Hirose Electric Co Ltd
96
In Stock
1 : ¥7.22000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.118" (3.00mm)
-
0.331" (8.40mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
39
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
0.299" (7.60mm)
0.260" (6.60mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-30°C ~ 85°C
-
UL94 V-0
Black
2A
250V
90
In Stock
1 : ¥2.22000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
0.299" (7.60mm)
0.260" (6.60mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-30°C ~ 85°C
-
UL94 V-0
Black
2A
250V
Showing
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.