Headers, Male Pins

Results: 16
Manufacturer
Assmann WSW ComponentsHarwin Inc.Samtec Inc.
Series
-Datamate J-TekDatamate L-TekDatamate Mix-TekFTSHKONA
Packaging
TrayTube
Connector Type
HeaderHeader, Cuttable
Contact Type
Male PinMale Pin, Power
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)0.335" (8.50mm)
Number of Positions
3466 (4 + 2 Power)8101214182024273436
Number of Rows
123
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
ShroudedShrouded - 4 Wall
Mounting Type
Surface MountThrough Hole
Fastening Type
Latch HolderPush-PullThreaded
Contact Length - Mating
0.120" (3.05mm)0.224" (5.70mm)-
Contact Length - Post
0.118" (3.00mm)0.126" (3.20mm)0.130" (3.30mm)0.173" (4.40mm)0.177" (4.50mm)-
Insulation Height
0.099" (2.51mm)0.219" (5.56mm)0.220" (5.60mm)0.234" (5.95mm)0.240" (6.10mm)0.354" (9.00mm)0.374" (9.50mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
10.0µin (0.25µm)29.5µin (0.75µm)30.0µin (0.76µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
-Beryllium CopperBrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT), Glass FilledPolyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass Filled
Features
-Keying ShroudKeying Shroud, Pick and PlaceKeying SlotKeying Slot, Mating Flange, Mounting Flange, Mounting HardwareMating Flange, Mounting FlangeMating Flange, Mounting Flange, Mounting Hardware
Operating Temperature
-65°C ~ 150°C-55°C ~ 125°C-40°C ~ 105°C
Insulation Color
BlackGray
Current Rating (Amps)
2.2A2.2A per Contact3A3.4A per Contact60A per Contact-
Voltage Rating
120V800V-
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
AWHx-14G
AWHW 14G-0202-T
CONN HEADER VERT 14POS 2.54MM
Assmann WSW Components
4,739
In Stock
1 : ¥5.17000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.224" (5.70mm)
0.130" (3.30mm)
-
0.354" (9.00mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
FTSH-110-0x-x-DV-K-x
FTSH-110-01-L-DV-K
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
2,997
In Stock
5,106
Factory
1 : ¥26.11000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
M80-5110642
M80-5110642
CONN HEADER VERT 6POS 2MM
Harwin Inc.
844
In Stock
1 : ¥121.51000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.173" (4.40mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M83-LMT1M2N27-0000-000
M83-LMT1M2N27-0000-000
CONN HEADER VERT 27POS 2MM
Harwin Inc.
737
In Stock
1 : ¥138.17000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
27
3
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.126" (3.20mm)
-
0.240" (6.10mm)
Circular
Gold
29.5µin (0.75µm)
-
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A per Contact
120V
M80-5121242
M80-5120842
CONN HEADER SMD 8POS 2MM
Harwin Inc.
259
In Stock
1 : ¥152.13000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Threaded
-
-
-
0.234" (5.95mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
KA1-MV10405M1
KA1-MV10405M1
CONN HDR 8.5MM VERT PCB 4POS
Harwin Inc.
70
In Stock
1 : ¥433.23000
Tube
Tube
Active
Header
Male Pin, Power
0.335" (8.50mm)
4
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.177" (4.50mm)
-
0.374" (9.50mm)
Circular
Gold
-
Gold
Beryllium Copper
Polyphenylene Sulfide (PPS)
Mating Flange, Mounting Flange
-65°C ~ 150°C
-
UL94 V-0
Black
60A per Contact
-
M80-8520342
M80-8520342
CONN HEADER VERT 3POS 2MM
Harwin Inc.
218
In Stock
1 : ¥15.43000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.118" (3.00mm)
-
0.219" (5.56mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
FTSH-110-0x-x-DV-K-x
FTSH-110-01-L-DV-K-P
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
138
In Stock
4,428
Factory
1 : ¥37.52000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
M83-LMT1M2N36-0000-000
M83-LMT1M2N36-0000-000
CONN HEADER VERT 36POS 2MM
Harwin Inc.
99
In Stock
1 : ¥154.10000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
36
3
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.126" (3.20mm)
-
0.240" (6.10mm)
Circular
Gold
29.5µin (0.75µm)
-
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A per Contact
120V
M80-5121442
M80-5121442
CONN HEADER SMD 14POS 2MM
Harwin Inc.
44
In Stock
1 : ¥159.11000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Threaded
-
-
-
0.234" (5.95mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5121242
M80-5121242
CONN HEADER SMD 12POS 2MM
Harwin Inc.
72
In Stock
1 : ¥149.42000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Threaded
-
-
-
0.234" (5.95mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5122442
M80-5122442
CONN HEADER SMD 24POS 2MM
Harwin Inc.
77
In Stock
1 : ¥149.50000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
24
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Threaded
-
-
-
0.234" (5.95mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5131042
M80-5121042
CONN HEADER SMD 10POS 2MM
Harwin Inc.
76
In Stock
1 : ¥154.51000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Threaded
-
-
-
0.234" (5.95mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5121242
M80-5123442
CONN HEADER SMD 34POS 2MM
Harwin Inc.
30
In Stock
1 : ¥173.56000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
34
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Threaded
-
-
-
0.234" (5.95mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5121242
M80-5121842
CONN HEADER SMD 18POS 2MM
Harwin Inc.
87
In Stock
1 : ¥115.18000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
18
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Threaded
-
-
-
0.234" (5.95mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
0
In Stock
Check Lead Time
1 : ¥200.73000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6 (4 + 2 Power)
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.130" (3.30mm)
-
0.220" (5.60mm)
Circular
Gold
-
-
-
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 16

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.