Headers, Male Pins

Results: 2
Manufacturer
JAE ElectronicsWürth Elektronik
Series
MX23AWR-PHD
Packaging
BulkTray
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
1840
Number of Rows
12
Row Spacing - Mating
0.173" (4.40mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.122" (3.10mm)
Insulation Height
0.100" (2.54mm)0.720" (18.30mm)
Contact Finish - Mating
GoldTin
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT), Glass Filled
Features
-Board Guide
Ingress Protection
-Waterproof
Material Flammability Rating
-UL94 V-0
Voltage Rating
250V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
MX23A18NF1
MX23A18NF1
CONN HEADER R/A 18POS 2.5MM
JAE Electronics
4,037
In Stock
1 : ¥66.09000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
18
2
0.173" (4.40mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.122" (3.10mm)
-
0.720" (18.30mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-40°C ~ 125°C
Waterproof
-
Black
3A
-
61304011021
61304011021
CONN HEADER R/A 40POS 2.54MM
Würth Elektronik
773
In Stock
1 : ¥12.56000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
40
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
-
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.