Headers, Male Pins

Results: 3
Manufacturer
Adam TechMolexTE Connectivity AMP Connectors
Series
AMP-LatchKK254, 6373PH1
Packaging
BagBulkTube
Number of Positions
226
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.236" (6.00mm)0.240" (6.10mm)0.295" (7.49mm)
Contact Length - Post
0.120" (3.05mm)0.140" (3.56mm)
Overall Contact Length
0.454" (11.54mm)0.560" (14.22mm)-
Insulation Height
0.098" (2.50mm)0.322" (8.18mm)0.388" (9.86mm)
Contact Finish - Mating
GoldGold or Gold-PalladiumTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)100.0µin (2.54µm)Flash
Contact Finish - Post
GoldTin
Insulation Material
-Polyamide (PA), NylonPolybutylene Terephthalate (PBT), Glass Filled
Features
-Keying Slot
Operating Temperature
-65°C ~ 105°C-40°C ~ 105°C-
Insulation Color
BlackWhite
Current Rating (Amps)
1A per Contact3A-
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022232021
0022232021
CONN HEADER VERT 2POS 2.54MM
Molex
123,797
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
(5)103308-6
5103308-6
CONN HEADER VERT 26POS 2.54MM
TE Connectivity AMP Connectors
8,780
In Stock
1 : ¥23.64000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.388" (9.86mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
PH Series
PH1-02-UA
CONN HEADER VERT 2POS 2.54MM
Adam Tech
121,441
In Stock
1 : ¥0.82000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
0.454" (11.54mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.