Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)Samtec Inc.TE Connectivity AMP Connectors
Series
AMP-LatchHTSWQuickie™
Packaging
BulkTube
Number of Positions
31420
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.105" (2.67mm)0.236" (6.00mm)0.240" (6.10mm)
Contact Length - Post
0.120" (3.05mm)0.130" (3.30mm)
Overall Contact Length
0.335" (8.51mm)-
Insulation Height
0.100" (2.54mm)0.377" (9.57mm)0.388" (9.86mm)
Contact Finish - Mating
GoldGold or Gold-PalladiumTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)78.7µin (2.00µm)
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Thermoplastic, Glass Filled
Features
-Keying Slot
Operating Temperature
-65°C ~ 105°C-55°C ~ 125°C-
Insulation Color
BlackBlueNatural
Current Rating (Amps)
1A per Contact-Varies by Wire Gauge
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
(5)103308-5
5103308-5
CONN HEADER VERT 20POS 2.54MM
TE Connectivity AMP Connectors
7,743
In Stock
1 : ¥18.88000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.388" (9.86mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
75869-202LF
75869-202LF
CONN HEADER VERT 14POS 2.54MM
Amphenol ICC (FCI)
5,046
In Stock
1 : ¥6.57000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
-
0.377" (9.57mm)
Square
Tin
78.7µin (2.00µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot
-
-
UL94 V-0
Blue
-
-
HTSW-103-05-Gold-S
HTSW-103-05-G-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
959
In Stock
1,956
Factory
1 : ¥4.10000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.105" (2.67mm)
0.130" (3.30mm)
0.335" (8.51mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.