Headers, Male Pins

Results: 5
Manufacturer
Harwin Inc.MolexSamtec Inc.
Series
KK254, 47053M20TSW
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.100" (2.54mm)-
Number of Positions
234
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallUnshrouded
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.228" (5.80mm)0.230" (5.84mm)0.240" (6.10mm)0.295" (7.49mm)
Contact Length - Post
0.115" (2.92mm)0.118" (3.00mm)0.122" (3.10mm)0.138" (3.50mm)
Overall Contact Length
0.445" (11.30mm)0.452" (11.48mm)0.460" (11.68mm)0.531" (13.50mm)
Insulation Height
0.100" (2.54mm)0.295" (7.50mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)100.0µin (2.54µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)
Features
-Board Guide
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Insulation Color
BlackIvory
Current Rating (Amps)
3A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M20-9xx0246
M20-9990246
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
87,301
In Stock
1 : ¥1.15000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
0470531000
0470531000
CONN HEADER VERT 4POS 2.54MM
Molex
22,048
In Stock
1 : ¥4.60000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.138" (3.50mm)
0.531" (13.50mm)
0.295" (7.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Guide
-
-
UL94 V-0
Ivory
-
-
M20-9760246
M20-9760246
CONN HEADER VERT 4POS 2.54MM
Harwin Inc.
10,996
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.228" (5.80mm)
0.122" (3.10mm)
0.452" (11.48mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-9xx0346
M20-9990346
CONN HEADER VERT 3POS 2.54MM
Harwin Inc.
18,762
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
TSW Series
TSW-101-23-G-D
CONN HEADER VERT 2POS
Samtec Inc.
4,450
In Stock
4,464
Factory
Value Added Item
1 : ¥2.55000
Bulk
Bulk
Active
Header
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.115" (2.92mm)
0.445" (11.30mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.