Headers, Male Pins

Results: 2
Manufacturer
HARTINGMolex
Series
har-flex®Mini-Fit Jr 45558
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.050" (1.27mm)0.165" (4.20mm)
Number of Positions
650
Row Spacing - Mating
0.050" (1.27mm)0.165" (4.20mm)
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Post
0.142" (3.60mm)-
Insulation Height
0.167" (4.25mm)0.378" (9.60mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon
Features
Board Guide, Solder RetentionBoard Lock
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
8A-
Voltage Rating
600V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0455580003
0455580003
CONN HEADER R/A 6POS 4.2MM
Molex
77,145
In Stock
1 : ¥4.52000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
15150502601000
15150502601000
CONN HEADER SMD R/A 50POS 1.27MM
HARTING
1,932
In Stock
1 : ¥27.34000
Cut Tape (CT)
560 : ¥19.26723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.167" (4.25mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.