Headers, Male Pins

Results: 7
Manufacturer
HARTINGMolexSamtec Inc.
Series
har-flex®Micro-Fit 3.0 43045Micro-Fit 3.0 43650Mini Mate® IPL1Mini-Fit Plus HCS 46015MLX 43255
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)0.118" (3.00mm)0.250" (6.35mm)-
Number of Positions
234812
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountThrough Hole
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.157" (4.00mm)0.215" (5.46mm)-
Contact Length - Post
0.120" (3.05mm)0.138" (3.50mm)0.169" (4.30mm)-
Insulation Height
0.260" (6.60mm)0.320" (8.13mm)0.390" (9.91mm)0.504" (12.80mm)0.550" (13.97mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)100.0µin (2.54µm)137.8µin (3.50µm)-
Contact Material
-BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)
Features
-Board GuideBoard Guide, Pick and Place, Solder RetentionSolder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
8A-
Voltage Rating
600V675VAC, 954VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
IPL1-102-01-x-D-K
IPL1-102-01-L-D-K
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
2,309
In Stock
11,919
Factory
1 : ¥17.82000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
15110122601000
15110122601000
CONN HEADER SMD 12POS 1.27MM
HARTING
1,298
In Stock
1 : ¥33.74000
Cut Tape (CT)
280 : ¥23.63982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
12
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.260" (6.60mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
0430450819
0430450819
CONN HEADER SMD 8POS 3MM
Molex
7,679
In Stock
1 : ¥40.47000
Cut Tape (CT)
200 : ¥28.32505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
0460150202
0460150202
CONN HEADER VERT 2POS
Molex
15,358
In Stock
1 : ¥6.08000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
Natural
-
-
0432550121
0432550121
CONN HEADER VERT 3POS 6.35MM
Molex
11,713
In Stock
1 : ¥4.02000
Tray
Tray
Active
Header
Male Pin
0.250" (6.35mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.169" (4.30mm)
-
0.550" (13.97mm)
Circular
Tin
137.8µin (3.50µm)
Tin
-
Polyamide (PA66), Nylon 6/6
Board Guide
-
-
UL94 V-2
Natural
-
-
0432550067
0432550067
CONN HEADER VERT 3POS 6.35MM
Molex
950
In Stock
1 : ¥5.58000
Tray
Tray
Active
Header
Male Pin
0.250" (6.35mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.169" (4.30mm)
-
0.550" (13.97mm)
Circular
Tin
137.8µin (3.50µm)
Tin
-
Polybutylene Terephthalate (PBT)
Board Guide
-
-
UL94 V-0
Natural
-
-
043650042x
0436500426
CONN HEADER SMD 4POS 3MM
Molex
0
In Stock
Check Lead Time
1 : ¥29.31000
Cut Tape (CT)
200 : ¥20.53725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
-
-
UL94 V-0
Black
-
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.