Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110,590 In Stock | 1 : ¥2.63000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBTP), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 250V | |||
57,608 In Stock | 1 : ¥2.63000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBTP), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 250V | |||
33,093 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBTP), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 250V | |||
3,389 In Stock | 1 : ¥4.35000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Natural | 3A per Contact | 250VAC/DC | |||
1,397 In Stock | 1 : ¥11.99000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Natural | 3A per Contact | 250VAC/DC | |||
928 In Stock | 1 : ¥6.81000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBTP), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 250V |