Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,826 In Stock | 1 : ¥3.86000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Latch Holder | 0.144" (3.66mm) | 0.126" (3.20mm) | - | 0.264" (6.70mm) | Square | Tin | - | Tin | - | Polybutylene Terephthalate (PBT) | Board Guide | - | - | - | Natural | - | - | |||
36,983 In Stock | 1 : ¥4.10000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Latch Holder | 0.144" (3.66mm) | 0.126" (3.20mm) | - | 0.264" (6.70mm) | Square | Tin | - | Tin | - | Polybutylene Terephthalate (PBT) | Board Guide | - | - | - | Natural | - | - | |||
29,759 In Stock | 1 : ¥4.35000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.144" (3.66mm) | 0.126" (3.20mm) | 0.360" (9.15mm) | 0.384" (9.75mm) | Square | Tin | - | Tin | - | Polybutylene Terephthalate (PBT) | Board Guide | - | - | - | Natural | - | - | |||
44,474 In Stock | 1 : ¥5.25000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.461" (11.70mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
6,589 In Stock | 1 : ¥7.39000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Latch Holder | 0.144" (3.66mm) | 0.126" (3.20mm) | - | 0.264" (6.70mm) | Square | Tin | - | Tin | - | Polybutylene Terephthalate (PBT) | Board Guide | - | - | - | Natural | - | - | |||
105 In Stock | 1 : ¥28.73000 Retail Package | - | Retail Package | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | - | Square | - | - | - | - | - | Board Guide, Solder Retention | -25°C ~ 105°C | - | - | Natural | - | - |