Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,210 In Stock | 1 : ¥5.99000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.150" (3.81mm) | 0.126" (3.20mm) | 0.366" (9.30mm) | 0.384" (9.75mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | - | - | |||
27,965 In Stock | 1 : ¥4.35000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.144" (3.66mm) | 0.126" (3.20mm) | 0.360" (9.15mm) | 0.384" (9.75mm) | Square | Tin | - | Tin | - | Polybutylene Terephthalate (PBT) | Board Guide | - | - | - | Natural | - | - | |||
55,720 In Stock | 1 : ¥4.43000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.150" (3.81mm) | 0.126" (3.20mm) | 0.366" (9.30mm) | 0.384" (9.75mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | - | - | |||
8,502 In Stock | 1 : ¥8.46000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.150" (3.81mm) | 0.126" (3.20mm) | 0.366" (9.30mm) | 0.384" (9.75mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | - | - | |||
18,919 In Stock 12,160 Factory | 1 : ¥14.78000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.147" (3.73mm) | - | 0.583" (14.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper | Liquid Crystal Polymer (LCP) | Board Guide, Glow Wire Compliant | - | - | UL94 V-0 | Black | - | - | |||
1,596 In Stock | 1 : ¥15.27000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 30 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.150" (3.81mm) | 0.126" (3.20mm) | 0.366" (9.30mm) | 0.384" (9.75mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | - | - |