Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,094 In Stock | 1 : ¥8.54000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.550" (13.97mm) | 0.535" (13.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | 267V | |||
3,959 In Stock | 1 : ¥10.92000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.545" (13.84mm) | 0.535" (13.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
1,767 In Stock | 1 : ¥9.61000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.545" (13.84mm) | 0.535" (13.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
3,000 In Stock | 1 : ¥16.75000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.127" (3.23mm) | - | 0.602" (15.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper | Liquid Crystal Polymer (LCP) | Board Guide, Glow Wire Compliant | -40°C ~ 120°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
1,711 In Stock | 1 : ¥10.67000 Box | Box | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.335" (8.51mm) | - | - | 0.125" (3.18mm) | Square | Tin | - | Tin | Brass | Liquid Crystal Polymer (LCP) | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 7.9A per Contact | - |