Headers, Male Pins

Results: 3
Manufacturer
MolexTE Connectivity AMP Connectors
Series
KK396, 41791Mini-Fit Jr 5566MTA-156
Packaging
BulkTray
Pitch - Mating
0.156" (3.96mm)0.165" (4.20mm)
Number of Positions
23
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Fastening Type
Friction LockLocking Ramp
Contact Length - Mating
0.400" (10.16mm)0.450" (11.43mm)-
Contact Length - Post
0.125" (3.18mm)0.138" (3.50mm)0.140" (3.56mm)
Overall Contact Length
0.650" (16.51mm)0.720" (18.29mm)-
Insulation Height
0.425" (10.80mm)0.446" (11.33mm)0.490" (12.44mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)35.4µin (0.90µm)60.0µin (1.52µm)
Contact Material
-BrassCopper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6Polyester, Glass FilledThermoplastic, Glass Filled
Features
-Board Lock
Operating Temperature
-55°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
600VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
26-60-4030
0026604030
CONN HEADER VERT 3POS 3.96MM
Molex
52,022
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.140" (3.56mm)
0.720" (18.29mm)
0.446" (11.33mm)
Square
Tin
60.0µin (1.52µm)
Tin
-
Polyester, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
0039301039
0039301039
CONN HEADER VERT 3POS 4.2MM
Molex
31,151
In Stock
24,288
Factory
1 : ¥6.40000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.490" (12.44mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
641208-2, 3-641208-2
3-641208-2
CONN HEADER VERT 2POS 3.96MM
TE Connectivity AMP Connectors
6,274
In Stock
1 : ¥10.67000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.