Headers, Male Pins

Results: 3
Manufacturer
JST Sales America Inc.Molex
Series
Mini-Fit Jr 172447XH
Packaging
BulkTray
Contact Type
Female SocketMale Pin
Pitch - Mating
0.098" (2.50mm)0.165" (4.20mm)
Number of Positions
2912
Number of Rows
12
Row Spacing - Mating
0.165" (4.20mm)-
Shrouding
-Shrouded - 4 Wall
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockPush-Pull
Contact Length - Post
0.134" (3.40mm)-
Insulation Height
0.276" (7.00mm)-
Contact Finish - Post
GoldTin
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
3A9A
Voltage Rating
250V600V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-XH-A(LF)(SN)
B2B-XH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
796,287
In Stock
1 : ¥1.23000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B9B-XH-A(LF)(SN)
B9B-XH-A
CONN HEADER VERT 9POS 2.5MM
JST Sales America Inc.
102,780
In Stock
1 : ¥2.30000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
1724470212
1724470212
MINIFITJR VERT HDR NOPEGS 12CKT
Molex
10,870
In Stock
1 : ¥12.81000
Tray
Tray
Active
Header
Female Socket
0.165" (4.20mm)
12
2
0.165" (4.20mm)
All
Board to Cable/Wire
-
Through Hole
Solder
Push-Pull
-
-
-
-
Square
Tin
-
Gold
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-2
Black
9A
600V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.