Headers, Male Pins

Results: 7
Manufacturer
Amphenol ICC (FCI)JST Sales America Inc.MolexTE Connectivity AMP Connectors
Series
BERGSTIK®BERGSTIK® IIMini-Fit Jr 5566Mini-SPOX 5267MR (Miniature Rectangular)VH
Packaging
BagBulkTray
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)0.156" (3.96mm)0.165" (4.20mm)-
Number of Positions
2469
Number of Rows
123
Row Spacing - Mating
0.100" (2.54mm)0.165" (4.20mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Fastening Type
Detent LockLatch LockLocking RampPush-Pull
Contact Length - Mating
0.138" (3.50mm)0.220" (5.59mm)0.230" (5.84mm)0.303" (7.70mm)-
Contact Length - Post
0.120" (3.05mm)0.138" (3.50mm)0.146" (3.70mm)0.210" (5.33mm)
Overall Contact Length
0.350" (8.89mm)0.450" (11.43mm)0.575" (14.60mm)-
Insulation Height
0.100" (2.54mm)0.232" (5.90mm)0.370" (9.40mm)0.504" (12.80mm)0.531" (13.50mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)-
Contact Finish - Post
-Tin
Contact Material
BrassPhosphor Bronze
Insulation Material
-Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass FilledThermoplastic
Features
-Board Lock
Operating Temperature
-65°C ~ 125°C-65°C ~ 130°C-55°C ~ 105°C-25°C ~ 85°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
-BlackBlack, RedNatural
Current Rating (Amps)
3A3A per Contact6A10A-
Voltage Rating
250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2P-VH
B2P-VH
CONN HEADER VERT 2POS 3.96MM
JST Sales America Inc.
71,349
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.575" (14.60mm)
0.370" (9.40mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
10A
250V
77311-x18-02
77311-118-02LF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
19,755
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
SPOX 5267 2 Pins
0022035025
CONN HEADER VERT 2POS 2.5MM
Molex
83,574
In Stock
1 : ¥2.05000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.138" (3.50mm)
0.138" (3.50mm)
0.350" (8.89mm)
0.232" (5.90mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
-
-
-
67997-206HLF
67997-206HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
25,680
In Stock
1 : ¥4.60000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
22-03-5045
0022035045
CONN HEADER VERT 4POS 2.5MM
Molex
77,871
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.138" (3.50mm)
0.138" (3.50mm)
0.350" (8.89mm)
0.232" (5.90mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
-
-
-
0039299025
0039299025
CONN HEADER VERT 2POS
Molex
12,638
In Stock
1 : ¥6.57000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
640501-1, 640501-3
640501-3
CONN HEADER VERT 9POS 4.2MM
TE Connectivity AMP Connectors
1,221
In Stock
1 : ¥50.49000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
9
3
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock
0.220" (5.59mm)
0.210" (5.33mm)
-
0.531" (13.50mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-55°C ~ 105°C
-
UL94 V-0
Black, Red
6A
250VAC
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.