Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
784,170 In Stock | 1 : ¥1.23000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Detent Lock | - | 0.134" (3.40mm) | - | 0.276" (7.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
44,728 In Stock | 1 : ¥2.13000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Through Hole | Solder | Detent Lock | 0.130" (3.30mm) | 0.138" (3.50mm) | 0.331" (8.40mm) | 0.217" (5.51mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
190,220 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.575" (14.60mm) | 0.370" (9.40mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 10A | 250V | |||
108,968 In Stock | 1 : ¥1.97000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Through Hole | Kinked Pin, Solder | Detent Lock | 0.130" (3.30mm) | 0.138" (3.50mm) | 0.331" (8.40mm) | 0.217" (5.51mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
108,563 In Stock | 1 : ¥2.46000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Through Hole | Kinked Pin, Solder | Detent Lock | 0.130" (3.30mm) | 0.138" (3.50mm) | 0.331" (8.40mm) | 0.217" (5.51mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
49,095 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Detent Lock | 0.130" (3.30mm) | 0.134" (3.40mm) | 0.333" (8.45mm) | 0.236" (6.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V | |||
7,784 In Stock | 1 : ¥4.43000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Through Hole | Kinked Pin, Solder | Detent Lock | 0.130" (3.30mm) | 0.138" (3.50mm) | 0.331" (8.40mm) | 0.217" (5.51mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
11,007 In Stock | 1 : ¥11.82000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.126" (3.20mm) | 0.480" (12.19mm) | 0.335" (8.51mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V |