Headers, Male Pins

Results: 14
Manufacturer
Amphenol ICC (FCI)HARTINGMolexSamtec Inc.
Series
BERGSTIK® IIFlex Stack, HTSThar-flex®Micro-Fit 3.0 43045Micro-Fit 3.0 43650Mini Mate® IPL1
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
246810121416
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)0.118" (3.00mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Termination
Kinked Pin, SolderSolder
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.157" (4.00mm)0.215" (5.46mm)0.230" (5.84mm)0.250" (6.35mm)-
Contact Length - Post
0.120" (3.05mm)0.125" (3.18mm)-
Overall Contact Length
0.450" (11.43mm)-
Insulation Height
0.100" (2.54mm)0.260" (6.60mm)0.320" (8.13mm)0.350" (8.89mm)0.390" (9.91mm)
Contact Finish - Mating
GoldGold or Gold, GXT™
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass Filled
Features
-Board GuideBoard Guide, Pick and Place, Solder RetentionKeying Slot, Pick and PlaceSolder Retention
Operating Temperature
-65°C ~ 130°C-55°C ~ 125°C-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A3.4A per Contact8A-
Voltage Rating
600V675VAC, 954VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
67997-xxx
67997-210HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
83,406
In Stock
1 : ¥3.94000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
43650-0216
0436500216
CONN HEADER VERT 2POS 3MM
Molex
41,574
In Stock
1 : ¥9.69000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
IPL1-102-01-x-D-K
IPL1-102-01-L-D-K
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
2,309
In Stock
11,919
Factory
1 : ¥17.82000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-105-02-L-D-K
IPL1-105-02-L-D-K-TR
CONN HEADER SMD 10POS 2.54MM
Samtec Inc.
2,138
In Stock
4,500
Factory
1 : ¥19.79000
Cut Tape (CT)
250 : ¥16.00912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
0.215" (5.46mm)
-
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-105-02-L-D-K
IPL1-105-02-L-D-K
CONN HEADER SMD 10POS 2.54MM
Samtec Inc.
12,228
In Stock
322
Factory
1 : ¥26.93000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
0.215" (5.46mm)
-
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
15110122601000
15110122601000
CONN HEADER SMD 12POS 1.27MM
HARTING
1,298
In Stock
1 : ¥33.74000
Cut Tape (CT)
280 : ¥23.63982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
12
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.260" (6.60mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
HTST-105-01-x-DV
HTST-105-01-L-DV-P-TR
CONN HEADER SMD 10POS 2.54MM
Samtec Inc.
1,454
In Stock
12,300
Factory
1 : ¥35.47000
Cut Tape (CT)
150 : ¥28.35833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.250" (6.35mm)
-
-
0.350" (8.89mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Natural
3.4A per Contact
-
0430450819
0430450819
CONN HEADER SMD 8POS 3MM
Molex
7,679
In Stock
1 : ¥40.47000
Cut Tape (CT)
200 : ¥28.32505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
IPL1-103-02-L-D-K-TR
IPL1-103-02-L-D-K-TR
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
2,679
In Stock
1 : ¥17.90000
Cut Tape (CT)
250 : ¥14.44924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
0.215" (5.46mm)
-
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-104-02-x-D-K
IPL1-104-02-L-D-K-TR
CONN HEADER SMD 8POS 2.54MM
Samtec Inc.
719
In Stock
1 : ¥18.64000
Cut Tape (CT)
250 : ¥15.02396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
0.215" (5.46mm)
-
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-108-02-x-D-K
IPL1-108-02-L-D-K-TR
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
1,567
In Stock
1 : ¥22.08000
Cut Tape (CT)
200 : ¥19.78565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
0.215" (5.46mm)
-
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-106-02-x-D-K
IPL1-106-02-L-D-K
CONN HEADER SMD 12POS 2.54MM
Samtec Inc.
479
In Stock
1,122
Factory
1 : ¥27.42000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
0.215" (5.46mm)
-
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-107-02-x-D-K
IPL1-107-02-L-D-K-TR
CONN HEADER SMD 14POS 2.54MM
Samtec Inc.
2,180
In Stock
1 : ¥20.77000
Cut Tape (CT)
200 : ¥18.55415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
0.215" (5.46mm)
-
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
043650042x
0436500426
CONN HEADER SMD 4POS 3MM
Molex
0
In Stock
Check Lead Time
1 : ¥29.31000
Cut Tape (CT)
200 : ¥20.53725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
-
-
UL94 V-0
Black
-
-
Showing
of 14

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.