Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,470 In Stock | 1 : ¥69.95000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | 0.230" (5.84mm) | 0.105" (2.67mm) | - | 0.681" (17.30mm) | Circular | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Blue | - | - | |||
326 In Stock | 1 : ¥25.78000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | 0.230" (5.84mm) | 0.105" (2.67mm) | - | 0.681" (17.30mm) | Circular | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Blue | - | - |