Headers, Male Pins

Results: 3
Manufacturer
JST Sales America Inc.Molex
Series
Micro-Fit 3.0 43045Milli-Grid 87831ZH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Pitch - Mating
0.059" (1.50mm)0.079" (2.00mm)0.118" (3.00mm)
Number of Positions
246
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
Detent LockLocking RampPush-Pull
Contact Length - Mating
0.094" (2.40mm)0.141" (3.60mm)-
Contact Length - Post
0.098" (2.50mm)0.106" (2.69mm)-
Insulation Height
0.146" (3.70mm)0.252" (6.40mm)0.290" (7.37mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)-
Contact Material
BrassBrass AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass FilledPolyamide (PA66), Nylon 6/6, Glass Filled
Features
-Solder Retention
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A2AVaries by Wire Gauge
Voltage Rating
50V125V600V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430450410 (front)
0430450410
CONN HEADER SMD R/A 4POS 3MM
Molex
1,773
In Stock
9,000
Factory
1 : ¥30.38000
Cut Tape (CT)
200 : ¥21.28070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.290" (7.37mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600V
S2B-ZR
S2B-ZR
CONN HEADER R/A 2POS 1.5MM
JST Sales America Inc.
30,711
In Stock
1 : ¥1.64000
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.094" (2.40mm)
0.106" (2.69mm)
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
87831-0620
0878310620
CONN HEADER VERT 6POS 2MM
Molex
400
In Stock
1 : ¥14.78000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.