Headers, Male Pins

Results: 3
Series
Mini-SPOX 5267Pico-Clasp 203556PicoBlade 53048
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Contact Type
Male BladeMale Pin
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)0.098" (2.50mm)
Number of Positions
38
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Detent LockFriction Lock
Contact Length - Mating
0.138" (3.50mm)-
Contact Length - Post
0.091" (2.30mm)0.138" (3.50mm)-
Overall Contact Length
0.350" (8.89mm)-
Insulation Height
0.138" (3.50mm)0.213" (5.40mm)0.232" (5.90mm)
Contact Shape
CircularRectangular
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6, Glass Filled
Features
-Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-
Insulation Color
-Natural
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
50V125V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SPOX 5267 3 Pins
0022035035
CONN HEADER VERT 3POS 2.5MM
Molex
85,654
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.138" (3.50mm)
0.138" (3.50mm)
0.350" (8.89mm)
0.232" (5.90mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
-
-
-
2035560807
2035560807
CONN HEADER SMD 8POS 1MM
Molex
4,251
In Stock
1 : ¥16.09000
Cut Tape (CT)
1,100 : ¥8.95772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.213" (5.40mm)
Rectangular
Gold
15.0µin (0.38µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
53048-0310
0530480310
CONN HEADER R/A 3POS 1.25MM
Molex
97,951
In Stock
1 : ¥2.30000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.138" (3.50mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-40°C ~ 85°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.