Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,076 In Stock | 1 : ¥16.09000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.130" (3.30mm) | - | 0.654" (16.61mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -55°C ~ 85°C | Dust Tight, Waterproof | UL94 V-0 | Natural | 3A | 100V | |||
10,533 In Stock | 1 : ¥23.32000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.130" (3.30mm) | - | 0.654" (16.61mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -55°C ~ 85°C | Dust Tight, Waterproof | UL94 V-0 | Natural | 3A | 100V | |||
2,772 In Stock | 1 : ¥173.97000 Bulk | Bulk | Active | Receptacle | Male Pin | 0.400" (10.16mm) | 4 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.197" (5.00mm) | - | 1.055" (26.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange, Sealed | -55°C ~ 125°C | IP68/IP6K9K | - | Black | 25A | 250VAC/DC | |||
17,443 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.130" (3.30mm) | - | 0.843" (21.41mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -25°C ~ 85°C | Waterproof | UL94 V-0 | Natural | 7A | 300V | |||
503 In Stock | 1 : ¥39.98000 Tray | Tray | Active | Receptacle | Male Pin | - | 4 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Gold | - | - | Copper Alloy | Thermoplastic | Board Lock, Potting Wall | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
1,359 In Stock | 1 : ¥47.45000 Tray | Tray | Active | Receptacle | Male Pin | - | 6 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Gold | - | - | Copper Alloy | Thermoplastic | Board Lock, Potting Wall | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
440 In Stock | 1 : ¥34.23000 Tray | Tray | Active | Receptacle | Male Pin | - | 3 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Gold | - | - | Copper Alloy | Thermoplastic | Board Lock, Potting Wall | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
178 In Stock | 1 : ¥42.94000 Tray | Tray | Active | Receptacle | Male Pin | - | 8 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Gold | - | - | Copper Alloy | Thermoplastic | Board Lock, Potting Wall | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
98 In Stock | 1 : ¥37.52000 Tray | Tray | Active | Receptacle | Male Pin | - | 4 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Nickel | - | - | Copper Alloy | Thermoplastic | Board Lock, Potting Wall | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
0 In Stock Check Lead Time | 1 : ¥22.99000 Tray | Tray | Active | Receptacle | Male Pin | - | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Nickel | - | - | Copper Alloy | Thermoplastic | Board Lock | -55°C ~ 125°C | IP67 | - | Black | 13A | - |