Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co Ltd
Series
DF58EconoStik™ 10129378
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, Cuttable
Contact Type
Male BladeMale Pin
Pitch - Mating
0.047" (1.20mm)0.100" (2.54mm)
Number of Positions
310
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountThrough Hole
Fastening Type
Push-PullSwing Lock
Contact Length - Mating
0.230" (5.84mm)-
Contact Length - Post
0.090" (2.29mm)-
Overall Contact Length
0.420" (10.67mm)-
Insulation Height
0.095" (2.41mm)0.100" (2.54mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
1.00µin (0.025µm)-
Contact Finish - Post
-Tin
Insulation Material
Liquid Crystal Polymer (LCP)Thermoplastic
Features
-Solder Retention
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C
Current Rating (Amps)
3A-
Voltage Rating
100VDC110VDC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
10129378-910002BLF
10129378-910002BLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
1,822
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
0.420" (10.67mm)
0.100" (2.54mm)
Square
Gold
1.00µin (0.025µm)
-
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
110VDC
DF58 Series
DF58-3P-1.2V(21)
CONN HEADER SMD 3POS 1.2MM
Hirose Electric Co Ltd
24,224
In Stock
1 : ¥5.34000
Cut Tape (CT)
6,000 : ¥2.35992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.047" (1.20mm)
3
1
-
All
Board to Cable/Wire
Unshrouded
Surface Mount
Solder
Swing Lock
-
-
-
0.095" (2.41mm)
Rectangular
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 85°C
-
UL94 V-0
Black
-
100VDC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.