Headers, Male Pins

Results: 5
Manufacturer
Adam TechJST Sales America Inc.Samtec Inc.Sullins Connector Solutions
Series
-Flex Stack, MTLWPH1TSMXH
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
2361020
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.185" (4.70mm)0.230" (5.84mm)0.236" (6.00mm)-
Contact Length - Post
0.090" (2.29mm)0.120" (3.05mm)0.230" (5.84mm)-
Overall Contact Length
0.335" (8.51mm)0.454" (11.54mm)0.560" (14.22mm)-
Insulation Height
0.060" (1.52mm)0.098" (2.50mm)0.100" (2.54mm)0.236" (6.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)100.0µin (2.54µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Features
-Solder Retention
Operating Temperature
-65°C ~ 125°C-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
3A5.2A per Contact-
Voltage Rating
250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PH Series
PH1-10-UA
CONN HEADER VERT 10POS 2.54MM
Adam Tech
6,390
In Stock
1 : ¥1.40000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
0.454" (11.54mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
MTLW-110-05-G-D-185
MTLW-110-05-G-D-185
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
1,055
In Stock
665
Factory
1 : ¥35.14000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.185" (4.70mm)
0.090" (2.29mm)
0.335" (8.51mm)
0.060" (1.52mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
5.2A per Contact
-
PEC06SABN
PEC06SABN
CONN HEADER VERT 6POS 2.54MM
Sullins Connector Solutions
1,015
In Stock
Value Added Item
1 : ¥3.94000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.230" (5.84mm)
0.560" (14.22mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
TSM-102-04-T-SV
TSM-102-04-T-SV
CONN HEADER SMD 2POS 2.54MM
Samtec Inc.
296
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
s3b-xh-sm4-tb (lf)(sn)
S3B-XH-SM4-TB
CONN HEADER SMD R/A 3POS 2.5MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : ¥6.16000
Cut Tape (CT)
500 : ¥3.83988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.236" (6.00mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.