Headers, Male Pins

Results: 6
Manufacturer
Amphenol ICC (FCI)Harwin Inc.MolexSamtec Inc.TE Connectivity AMP Connectors
Series
AMPMODU Mod IIC-Grid III 90120Flex Stack, HTSTGeckoHigh Performance Interconnect (HPI)Minitek® 2.00mm
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tube
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
2341220
Number of Rows
12
Row Spacing - Mating
0.049" (1.25mm)0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Termination
Press-Fit, SolderSolder
Fastening Type
Latch HolderLatch LockLocking RampPush-Pull
Contact Length - Mating
0.132" (3.35mm)0.157" (4.00mm)0.250" (6.35mm)0.266" (6.75mm)0.318" (8.08mm)-
Contact Length - Post
0.098" (2.50mm)0.114" (2.90mm)0.134" (3.40mm)0.154" (3.91mm)-
Overall Contact Length
0.478" (12.15mm)0.562" (14.27mm)-
Insulation Height
0.090" (2.29mm)0.098" (2.50mm)0.193" (4.90mm)0.232" (5.90mm)0.239" (6.07mm)0.350" (8.89mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldGold, GXT™Tin
Contact Finish Thickness - Mating
8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)-
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreePolyester, Glass FilledThermoplastic
Features
-Keying SlotKeying Slot, Pick and PlacePick and Place, Solder Retention
Operating Temperature
-65°C ~ 150°C-55°C ~ 125°C-25°C ~ 85°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackCreamGreenNatural
Current Rating (Amps)
2A (AC/DC)2A per Contact3A3.4A per Contact-
Voltage Rating
200V (AC/DC)250V-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
C-Grid III 90120 Gold 3 Position
0901200763
CONN HEADER VERT 3POS 2.54MM
Molex
10,613
In Stock
1 : ¥9.61000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
46,623
In Stock
1 : ¥0.82000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
0.132" (3.35mm)
0.134" (3.40mm)
-
0.239" (6.07mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
98414-G06-12ULF
98414-G06-12ULF
CONN HEADER VERT 12POS 2MM
Amphenol ICC (FCI)
1,795
In Stock
1 : ¥13.87000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.232" (5.90mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
HTST-110-01-L-DV-P-TR
HTST-110-01-L-DV-P-TR
CONN HEADER SMD 20POS 2.54MM
Samtec Inc.
226
In Stock
600
Factory
1 : ¥40.23000
Cut Tape (CT)
150 : ¥32.17260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.250" (6.35mm)
-
-
0.350" (8.89mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Natural
3.4A per Contact
-
G125-MS12005L3P
G125-MS12005L3P
CONN HEADER SMD 20POS 1.25MM
Harwin Inc.
0
In Stock
Check Lead Time
1 : ¥87.02000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
20
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
-
-
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-65°C ~ 150°C
-
UL94 V-0
Green
2A per Contact
-
8722x-2
87527-2
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
10,000 : ¥5.90408
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.154" (3.91mm)
0.562" (14.27mm)
0.090" (2.29mm)
Square
Gold
30.0µin (0.76µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
-
-
-
-
Black
-
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.