Headers, Male Pins

Results: 8
Manufacturer
JST Sales America Inc.Samtec Inc.Sullins Connector SolutionsTE Connectivity AMP Connectors
Series
-Mini CTPATSWVL
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.059" (1.50mm)0.079" (2.00mm)0.100" (2.54mm)0.244" (6.20mm)
Number of Positions
24689
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough Hole
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.094" (2.40mm)0.126" (3.20mm)0.230" (5.84mm)-
Contact Length - Post
0.100" (2.54mm)0.118" (3.00mm)0.142" (3.60mm)-
Overall Contact Length
0.319" (8.10mm)0.430" (10.92mm)-
Insulation Height
0.100" (2.54mm)0.140" (3.56mm)0.193" (4.90mm)0.303" (7.70mm)0.646" (16.40mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6T, Glass FilledPolyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Features
-Solder Retention
Operating Temperature
-65°C ~ 150°C-55°C ~ 125°C-30°C ~ 105°C-25°C ~ 85°C-25°C ~ 90°C
Insulation Color
BeigeBlackNatural
Current Rating (Amps)
3A20A-Varies by Wire Gauge
Voltage Rating
50VAC250V600V-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
292228-4
292228-4
CONN HEADER SMD R/A 4POS 1.5MM
TE Connectivity AMP Connectors
6,424
In Stock
1 : ¥6.65000
Cut Tape (CT)
700 : ¥4.75020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.094" (2.40mm)
-
-
0.193" (4.90mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
Solder Retention
-30°C ~ 105°C
-
UL94 V-0
Beige
Varies by Wire Gauge
50VAC
B02B-PASK(LF)(SN)
B02B-PASK
CONN HEADER VERT 2POS 2MM
JST Sales America Inc.
213,408
In Stock
1 : ¥1.48000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.118" (3.00mm)
0.319" (8.10mm)
0.303" (7.70mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B02P-VL
B02P-VL
CONN HEADER VERT 2POS 6.2MM
JST Sales America Inc.
4,345
In Stock
1 : ¥6.24000
Bulk
Bulk
Active
Header
Male Pin
0.244" (6.20mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.142" (3.60mm)
-
0.646" (16.40mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 90°C
-
UL94 V-0
Natural
20A
600V
TSW-102-07-G-S
TSW-102-07-G-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
25,575
In Stock
27,346
Factory
Value Added Item
1 : ¥2.46000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-102-07-G-D
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
4,122
In Stock
6,383
Factory
Value Added Item
1 : ¥4.19000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-103-07-G-D
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
2,633
In Stock
8,232
Factory
Value Added Item
1 : ¥6.32000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-104-07-G-D
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
4,578
In Stock
895
Factory
Value Added Item
1 : ¥7.64000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
GBC09SBSN-M89
GBC09SBSN-M89
CONN HEADER SMD R/A 9POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : ¥10.84000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
9
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.140" (3.56mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
-
-65°C ~ 150°C
-
UL94 V-0
Black
3A
-
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.