Headers, Male Pins

Results: 8
Manufacturer
3MAdam TechHarwin Inc.METZ CONNECT USA Inc.Samtec Inc.Würth Elektronik
Series
-2PH1951M20TSWWR-PHD
Packaging
BagBulk
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
234510
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or Cable
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.154" (3.91mm)0.173" (4.40mm)0.230" (5.84mm)0.236" (6.00mm)0.240" (6.10mm)
Contact Length - Post
0.100" (2.54mm)0.110" (2.79mm)0.118" (3.00mm)
Overall Contact Length
0.343" (8.70mm)0.430" (10.92mm)0.454" (11.54mm)-
Insulation Height
0.060" (1.52mm)0.079" (2.00mm)0.100" (2.54mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyCopper ZincPhosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)PolyethyleneThermoplastic
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A3A3A per Contact-
Voltage Rating
250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300411121
61300411121
CONN HEADER VERT 4POS 2.54MM
Würth Elektronik
31,965
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
2PH1-04-UA
2PH1-04-UA
CONN HEADER VERT 4POS 2MM
Adam Tech
3,146
In Stock
1 : ¥0.99000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.154" (3.91mm)
0.110" (2.79mm)
0.343" (8.70mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
PR20C04VBNN
PR20C04VBNN
PIN HEADER, THR, SINGLE ROW, 2.0
METZ CONNECT USA Inc.
2,292
In Stock
1 : ¥1.15000
Bag
-
Bag
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.154" (3.91mm)
0.110" (2.79mm)
0.343" (8.70mm)
0.079" (2.00mm)
Square
Gold
Flash
-
Copper Zinc
Polyethylene
-
-55°C ~ 105°C
-
-
Black
-
-
M20-9xxxx45 RA
M20-9960545
CONN HEADER R/A 5POS 2.54MM
Harwin Inc.
1,645
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
-
0.100" (2.54mm)
Square
Gold
-
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
951 Series
951102-8622-AR
CONN HEADER VERT 2POS 2MM
3M
19,290
In Stock
Value Added Item
1 : ¥2.05000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.173" (4.40mm)
0.110" (2.79mm)
0.343" (8.70mm)
0.060" (1.52mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
-
951 Series
951103-8622-AR
CONN HEADER VERT 3POS 2MM
3M
15,636
In Stock
Value Added Item
1 : ¥2.87000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.173" (4.40mm)
0.110" (2.79mm)
0.343" (8.70mm)
0.060" (1.52mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
-
TSW Series
TSW-105-07-G-D
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
4,443
In Stock
14,204
Factory
Value Added Item
1 : ¥9.52000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
951 Series
951105-8622-AR
CONN HEADER VERT 5POS 2MM
3M
639
In Stock
Value Added Item
1 : ¥4.19000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.173" (4.40mm)
0.110" (2.79mm)
0.343" (8.70mm)
0.060" (1.52mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
-
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.