Headers, Male Pins

Results: 7
Manufacturer
Adam TechMolexSullins Connector SolutionsTE Connectivity AMP Connectors
Series
-AMPMODU Mod IIC-Grid 70280LHAMTA-100Nano-Fit 105314PH2
Packaging
BagBulkTray
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
2458
Number of Rows
12
Row Spacing - Mating
0.098" (2.50mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Friction LockLatch HolderPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.235" (5.97mm)0.240" (6.10mm)0.291" (7.40mm)0.295" (7.49mm)-
Contact Length - Post
0.107" (2.71mm)0.120" (3.05mm)0.134" (3.40mm)0.138" (3.50mm)0.140" (3.56mm)
Overall Contact Length
0.437" (11.10mm)0.440" (11.18mm)0.448" (11.39mm)0.453" (11.50mm)0.535" (13.59mm)0.559" (14.20mm)-
Insulation Height
0.090" (2.29mm)0.098" (2.50mm)0.134" (3.40mm)0.247" (6.28mm)0.305" (7.75mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)59.0µin (1.50µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledThermoplastic
Features
-Board Guide
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 85°C-
Material Flammability Rating
-UL94 V-0UL94 V-2
Insulation Color
BlackIvoryNatural
Current Rating (Amps)
3A3A per Contact-Varies by Wire Gauge
Voltage Rating
250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5-146256-4
5-146256-4
CONN HEADER VERT 8POS 2.54MM
TE Connectivity AMP Connectors
5,573
In Stock
1 : ¥12.73000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.440" (11.18mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
PH2 Series
PH2-08-UA
CONN HEADER VERT 8POS 2.54MM
Adam Tech
25,325
In Stock
1 : ¥1.23000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
0.453" (11.50mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
LHA-05-TS
LHA-05-TS
CONN HEADER VERT 5POS 2.54MM
Adam Tech
3,882
In Stock
1 : ¥1.64000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.291" (7.40mm)
0.134" (3.40mm)
0.559" (14.20mm)
0.134" (3.40mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
-
-25°C ~ 85°C
-
UL94 V-2
Ivory
3A
250VAC
C-Grid 70280 Series 8 Position Gold
0010897080
CONN HEADER VERT 8POS 2.54MM
Molex
11,468
In Stock
1 : ¥10.59000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.107" (2.71mm)
0.437" (11.10mm)
0.090" (2.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
PRPC002SAAN-RC
PRPC002SAAN-RC
CONN HEADER VERT 2POS 2.54MM
Sullins Connector Solutions
44,014
In Stock
Value Added Item
1 : ¥0.82000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
640456-5, 640454-5
640456-5
CONN HEADER VERT 5POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥2.55000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
1053142x04
1053142104
CONN HEADER R/A 4POS 2.5MM
Molex
0
In Stock
Check Lead Time
1 : ¥11.41000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.247" (6.28mm)
Square
Tin
59.0µin (1.50µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Natural
-
250V
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.