Headers, Male Pins

Results: 6
Manufacturer
MolexSamtec Inc.
Series
KK254, 47053Micro-Latch 53253Tiger Eye™ TFMTSMTSW
Packaging
BagBulkTrayTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
342434
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockFriction LockPush-Pull
Contact Length - Mating
0.130" (3.30mm)0.131" (3.33mm)0.230" (5.84mm)0.295" (7.49mm)
Contact Length - Post
0.100" (2.54mm)0.138" (3.50mm)-
Overall Contact Length
0.331" (8.40mm)0.430" (10.92mm)0.531" (13.50mm)-
Insulation Height
0.100" (2.54mm)0.217" (5.51mm)0.220" (5.60mm)0.295" (7.50mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)15.0µin (0.38µm)100.0µin (2.54µm)-
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolybutylene Terephthalate (PBT)
Features
-Board GuideSolder Retention
Operating Temperature
-55°C ~ 125°C-
Insulation Color
BlackIvoryNatural
Current Rating (Amps)
2.9A per Contact-
Voltage Rating
275VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM Series
TSM-103-01-L-SV
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
13,691
In Stock
2,007
Factory
1 : ¥3.94000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
0470531000
0470531000
CONN HEADER VERT 4POS 2.54MM
Molex
22,346
In Stock
1 : ¥4.60000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.138" (3.50mm)
0.531" (13.50mm)
0.295" (7.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Guide
-
-
UL94 V-0
Ivory
-
-
TSW Series
TSW-103-07-F-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
9,947
In Stock
9,698
Factory
1 : ¥1.40000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
53253-0470
0532530470
CONN HEADER VERT 4POS 2MM
Molex
109,835
In Stock
1 : ¥1.97000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
0.130" (3.30mm)
0.138" (3.50mm)
0.331" (8.40mm)
0.217" (5.51mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
TSM-1xx-01-x-DV
TSM-117-01-L-DV
CONN HEADER SMD 34POS 2.54MM
Samtec Inc.
1,550
In Stock
1 : ¥28.41000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TFM-112-02-L-D-WT
TFM-112-02-L-D-WT
CONN HEADER SMD 24POS 1.27MM
Samtec Inc.
193
In Stock
1 : ¥31.69000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
24
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.