Headers, Male Pins

Results: 4
Manufacturer
Harwin Inc.MolexTE Connectivity AMP Connectors
Series
M20Micro-Fit 3.0 43045Micro-Fit 3.0 43650Universal MATE-N-LOK
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)0.250" (6.35mm)
Number of Positions
24520
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.240" (6.10mm)-
Contact Length - Post
0.118" (3.00mm)0.160" (4.06mm)-
Overall Contact Length
0.460" (11.68mm)-
Insulation Height
0.100" (2.54mm)0.290" (7.37mm)0.360" (9.14mm)0.390" (9.91mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
60.0µin (1.52µm)100.0µin (2.54µm)-
Contact Material
BrassBrass AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA6T), Nylon 6T
Features
-Board LockMounting FlangeSolder Retention
Operating Temperature
-40°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackWhite
Current Rating (Amps)
3A per Contact12A-Varies by Wire Gauge
Voltage Rating
600V600VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M20-9xx0246
M20-9990246
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
87,411
In Stock
1 : ¥1.15000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
0430452009
0430452009
CONN HEADER SMD R/A 20POS 3MM
Molex
3,306
In Stock
1 : ¥62.72000
Cut Tape (CT)
200 : ¥44.41875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
20
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.290" (7.37mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600V
0436500521
0436500521
CONN HEADER SMD 5POS 3MM
Molex
3,899
In Stock
1 : ¥25.70000
Cut Tape (CT)
200 : ¥10.63705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
1-350948-0
1-350948-0
CONN HEADER R/A 4POS 6.35MM
TE Connectivity AMP Connectors
564
In Stock
1 : ¥15.68000
Bulk
Bulk
Active
Header
Male Pin
0.250" (6.35mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.160" (4.06mm)
-
0.360" (9.14mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Mounting Flange
-40°C ~ 105°C
-
UL94 V-2
White
12A
600VAC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.