Headers, Male Pins

Results: 3
Manufacturer
Harwin Inc.MolexWürth Elektronik
Series
Datamate J-TekMini-Fit Jr 5566WR-BHD
Packaging
BulkTrayTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)0.165" (4.20mm)
Number of Positions
42034
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)0.165" (4.20mm)
Style
Board to Board or CableBoard to Cable/Wire
Fastening Type
Latch Lock/Eject Hooks, ShortLocking RampThreaded
Contact Length - Mating
0.224" (5.70mm)-
Contact Length - Post
0.130" (3.30mm)0.134" (3.40mm)0.138" (3.50mm)
Insulation Height
0.220" (5.60mm)0.504" (12.80mm)0.669" (17.00mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
29.5µin (0.75µm)35.4µin (0.90µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)Polyphenylene Sulfide (PPS), Glass Filled
Features
-Keying SlotKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
2.2A3A-
Voltage Rating
250V800V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Mini-Fit Jr 5566
0039281043
CONN HEADER VERT 4POS 4.2MM
Molex
137,523
In Stock
44,800
Factory
1 : ¥4.60000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
M80-5102042
M80-5102042
CONN HEADER VERT 20POS 2MM
Harwin Inc.
801
In Stock
1 : ¥135.70000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.130" (3.30mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
61203422021
61203422021
CONN HEADER VERT 34POS 2.54MM
Würth Elektronik
119
In Stock
1 : ¥24.05000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
0.224" (5.70mm)
0.134" (3.40mm)
-
0.669" (17.00mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.