Headers, Male Pins

Results: 2
Manufacturer
Samtec Inc.Sullins Connector Solutions
Series
-TSW
Connector Type
HeaderHeader, Breakaway
Number of Positions
220
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.230" (5.84mm)0.318" (8.08mm)
Contact Length - Post
0.100" (2.54mm)0.200" (5.08mm)
Overall Contact Length
0.430" (10.92mm)-
Insulation Height
0.100" (2.54mm)0.140" (3.56mm)
Contact Finish - Post
GoldTin
Operating Temperature
-65°C ~ 125°C-55°C ~ 125°C
Current Rating (Amps)
3A-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW Series
TSW-110-07-G-D
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
2,017
In Stock
3,003
Factory
Value Added Item
1 : ¥17.65000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
PBC02SGBN
PBC02SGBN
CONN HEADER R/A 2POS 2.54MM
Sullins Connector Solutions
469
In Stock
Value Added Item
1 : ¥3.28000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.318" (8.08mm)
0.200" (5.08mm)
-
0.140" (3.56mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.