Headers, Male Pins

Results: 5
Series
Datamate J-TekGecko SL
Packaging
BulkStripTube
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)
Number of Positions
610162026
Row Spacing - Mating
0.049" (1.25mm)0.079" (2.00mm)
Mounting Type
Surface MountThrough Hole
Contact Length - Post
0.118" (3.00mm)0.130" (3.30mm)-
Insulation Height
0.193" (4.90mm)0.220" (5.60mm)
Contact Finish Thickness - Mating
8.00µin (0.203µm)29.5µin (0.75µm)
Contact Finish - Post
-Tin
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting HardwareMating Flange, Mounting Flange, Pick and Place
Operating Temperature
-65°C ~ 150°C-55°C ~ 125°C
Insulation Color
BlackGreen
Current Rating (Amps)
2A2A per Contact2.2A
Voltage Rating
450V800V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M80-5102042
M80-5102042
CONN HEADER VERT 20POS 2MM
Harwin Inc.
858
In Stock
1 : ¥135.71000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.130" (3.30mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
G125-MS11005M2P
G125-MS11005M2P
CONN HEADER SMD 10POS 1.25MM
Harwin Inc.
1,005
In Stock
1 : ¥127.74000
Bulk
Bulk
Active
Header
Male Pin
0.049" (1.25mm)
10
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Threaded
-
-
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Mating Flange, Mounting Flange, Pick and Place
-65°C ~ 150°C
-
UL94 V-0
Green
2A
-
G125-MS12605M2P
G125-MS12605M2P
CONN HEADER SMD 26POS 1.25MM
Harwin Inc.
187
In Stock
1 : ¥132.42000
Bulk
Bulk
Active
Header
Male Pin
0.049" (1.25mm)
26
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Threaded
-
-
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Mating Flange, Mounting Flange, Pick and Place
-65°C ~ 150°C
-
UL94 V-0
Green
2A per Contact
450V
MFG_G125-MS11605M2P
G125-MS11605M2P
CONN HEADER SMD 16POS 1.25MM
Harwin Inc.
602
In Stock
1 : ¥132.92000
Bulk
Bulk
Active
Header
Male Pin
0.049" (1.25mm)
16
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Threaded
-
-
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Mating Flange, Mounting Flange, Pick and Place
-65°C ~ 150°C
-
UL94 V-0
Green
2A
-
G125-Mx10605M2P
G125-MV10605M2P
CONN HEADER VERT 6POS 1.25MM
Harwin Inc.
0
In Stock
Check Lead Time
1 : ¥86.37000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
6
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.118" (3.00mm)
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Mating Flange, Mounting Flange, Pick and Place
-65°C ~ 150°C
-
UL94 V-0
Green
2A
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.