Headers, Male Pins

Results: 2
Manufacturer
3MMolex
Series
303Picoflex PF-50 90814
Packaging
BulkTube
Product Status
ActiveObsolete
Contact Type
Male BladeMale Pin
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 2 WallShrouded - 4 Wall
Mounting Type
Surface MountThrough Hole, Right Angle
Contact Length - Mating
0.085" (2.15mm)0.236" (6.00mm)
Contact Length - Post
0.110" (2.79mm)-
Insulation Height
0.161" (4.10mm)0.331" (8.40mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
118.1µin (3.00µm)Flash
Contact Finish - Post
GoldTin
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
Board GuideKeying Slot
Operating Temperature
-55°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A1.2A
Voltage Rating
250V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
90814-0x10 Tin
0908140810
CONN HEADER SMD 10POS 1.27MM
Molex
8,736
In Stock
1 : ¥5.09000
Tube
Tube
Active
Header
Male Blade
0.050" (1.27mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
30310-5002HB
30310-5002HB
CONN HEADER R/A 10POS 2.54MM
3M
1,894
In Stock
1 : ¥10.18000
Bulk
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.110" (2.79mm)
-
0.331" (8.40mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.