Headers, Male Pins

Results: 5
Manufacturer
Harwin Inc.JST Sales America Inc.Sullins Connector Solutions
Series
-Archer M50PA
Packaging
BoxBulk
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)
Number of Positions
237
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.126" (3.20mm)0.157" (4.00mm)
Contact Length - Post
0.091" (2.30mm)0.094" (2.40mm)0.118" (3.00mm)
Overall Contact Length
0.248" (6.30mm)0.319" (8.10mm)-
Insulation Height
0.039" (1.00mm)0.303" (7.70mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
-BlackNatural
Current Rating (Amps)
1A1A per Contact3A
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
GRPB021VWVN-RC
GRPB021VWVN-RC
CONN HEADER VERT 2POS 1.27MM
Sullins Connector Solutions
21,911
In Stock
1 : ¥2.05000
Bulk
-
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
Archer M50 Series
M50-3930242
CONN HEADER R/A 2POS 1.27MM
Harwin Inc.
68,032
In Stock
1 : ¥1.23000
Box
Box
Active
Header
Male Pin
0.050" (1.27mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.157" (4.00mm)
0.094" (2.40mm)
-
0.039" (1.00mm)
Square
Gold
-
Tin
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
Archer M50 Series
M50-3530242
CONN HEADER VERT 2POS 1.27MM
Harwin Inc.
13,970
In Stock
1 : ¥1.23000
Box
Box
Active
Header
Male Pin
0.050" (1.27mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
-
Tin
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
Archer M50 Series
M50-3530342
CONN HEADER VERT 3POS 1.27MM
Harwin Inc.
8,233
In Stock
1 : ¥1.56000
Box
Box
Active
Header
Male Pin
0.050" (1.27mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
-
Tin
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
B07B-PASK(LF)(SN)
B07B-PASK
CONN HEADER VERT 7POS 2MM
JST Sales America Inc.
11,890
In Stock
1 : ¥4.10000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.118" (3.00mm)
0.319" (8.10mm)
0.303" (7.70mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.