Headers, Male Pins

Results: 4
Manufacturer
Hirose Electric Co LtdTE Connectivity AMP Connectors
Series
AMPMODU Mod IIDF5
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.100" (2.54mm)0.197" (5.00mm)
Number of Positions
246
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.318" (8.08mm)-
Contact Length - Post
0.125" (3.18mm)0.138" (3.50mm)
Overall Contact Length
0.533" (13.55mm)-
Insulation Height
0.090" (2.29mm)0.591" (15.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)39.4µin (1.00µm)
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon
Features
-Board Guide
Operating Temperature
-65°C ~ 105°C-35°C ~ 85°C
Insulation Color
BeigeBlack
Current Rating (Amps)
3A-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1,246
In Stock
1 : ¥3.45000
Bulk
Bulk
Active
Header
Male Pin
0.197" (5.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.591" (15.00mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
Board Guide
-35°C ~ 85°C
-
UL94 V-0
Beige
-
-
10,007
In Stock
1 : ¥3.78000
Bulk
Bulk
Active
Header
Male Pin
0.197" (5.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.591" (15.00mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
Board Guide
-35°C ~ 85°C
-
UL94 V-0
Beige
-
-
969
In Stock
Value Added Item
1 : ¥6.57000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.125" (3.18mm)
0.533" (13.55mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
6
In Stock
1 : ¥2.63000
Bulk
Bulk
Active
Header
Male Pin
0.197" (5.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.591" (15.00mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
Board Guide
-35°C ~ 85°C
-
UL94 V-0
Beige
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.