Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,529 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,200 : ¥3.29138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.165" (4.20mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 50VAC/DC | |||
7,741 In Stock | 1 : ¥18.88000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.120" (3.05mm) | - | 0.388" (9.86mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | Brass | - | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - |